Datacolor SpyderX Pro Colorimeter
Photography is a matter of heart and we know how much heart-blood is in every single photo. Don't let an uncalibrated monitor spoil your vision.With the SpyderX you can be sure that what you see on the screen is the best possible playback of your rec…
- Warranty: 24 months
- Manufacturer: Datacolor
Photography is a matter of heart and we know how much heart-blood is in every single photo. Don't let an uncalibrated monitor spoil your vision.With the SpyderX you can be sure that what you see on the screen is the best possible playback of your rec…
- Warranty: 24 months
- Manufacturer: Datacolor
Technical data
Colour | White |
---|---|
Range of uses | Monitor , Laptop |
Features | Software download |
Connector | USB |
Fitting method | Counterweight |
Product type | Colorimeter |
Datacolor SpyderX Pro colorimeter for screens
Photography is a matter of heart and we know how much heart-blood is in every single photo. Don't let an uncalibrated monitor spoil your vision.
With the SpyderX you can be sure that what you see on the screen is the best possible playback of your recording. When the colors of your monitor are exact, there is nothing in the way of reliable image post-processing. If you want to print, your output matches the image on the screen and reflects your creative vision better.
SUPERIOR COLORIMETER TECHNOLOGY
It is the result of years of research and development at the end of which a monitor calibration device with the highest light sensitivity, significantly higher precision and color accuracy, more details in the shadow areas as well as a more precise white balance stands. It is the first colorimeter from Datacolor to combine a newly designed color measurement sensor with an optical system.
INTUITIVE SOFTWARE
Whether you want to perform a quick calibration or need a precisely created color profile, the SpyderX software provides the right solution.
CALIBRATION OF SEVERAL MONITORE
The SpyderX allows you to calibrate multiple laptops and desktop monitors. It also supports the latest display technologies. Your colors are always precise, regardless of which computer or screen you are working on.
SPYDERPROOF - BEFORE/AFTER VIEW
With our SpyderProof function you can see the difference directly. With just one click you can compare the colors of your monitor before and after calibration and recognize the most important nuances. Try it with a test image stored by Datacolor or upload your own favorite photos.
AMBIENT LIGHT MEASUREMENT
The SpyderX has an integrated ambient light sensor, which continuously measures the room light and informs you about deviations. The software can either prompt you to recalibrate or automatically calibrate the monitor based on user-defined profiles that are based on the light situation. Both SpyderX Pro and Elite have 5 levels for setting the ambient light.
MONITOR PERFORMANCE ANALYSIS
It is important to know what your monitors are doing when working with color. With the SpyderX-function for monitor analysis you can better understand the color, brightness, contrast, color range, tone value and white point of your monitors.
This text is machine translated.
Highlights & Details
- Simple, fast and safe method for calibrating your monitor
- For ambitious photographers and designers who are looking for a powerful solution for color calibration
- Newly designed color measurement sensor combined with an optical system
- Calibrate multiple laptops and desktop monitors
- SpyderProof - before/after view
Facts
- 1-click calibration & assistant function - one-click recalibration, guided user guidance through the Kalibrierung
- Multiple Monitor Support - supports calibration of multiple monitors on one or more Computer
- Raumbeleuchtungs-Funktion - consideration of ambient light brightness during calibration. Automatic profile change possible in changing lighting conditions.
- Before/After View - function for displaying the color reproduction before and after calibration.
- Analysis functions - functions for checking the display quality
- Kalibrierungseinstellungen - Calibration options (gamma, white point and brightness combinations)
Delivery
- SpyderX software download link
- Serial number to activate the software
- Link to online demonstration, Quick Start Guide, User Guide, Videos and Support.
- This text is machine translated.
System Requirements
- Windows 7 32/64 and higher
Mac OS X 10.10 and later
Monitor resolution 1280 x 768 or higher
16-bit graphics card (24-bit recommended)
1GB available RAM
500MB available hard disk space
Internet connection for downloading and activating the software
- Warranty: 24 months
- Manufacturer: Datacolor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Colorimeters