DataFlash DF1271 POWER DUSTER Gas duster flammable 400 ml

  • Item no.: 478348
  • Manufacturer no.: DF1271
  • EAN: 4019114012713

Aerosol sprays for cleaning of keyboards, printers, copiers, fax machines, etc., PC housings for effortless reach inaccessible areas. Thorough cleaning without scratching the devices Extra strong pressure for improved efficiency of cleaning.This text…

  • Item no.: 478348
  • Manufacturer no.: DF1271
  • EAN: 4019114012713

Aerosol sprays for cleaning of keyboards, printers, copiers, fax machines, etc., PC housings for effortless reach inaccessible areas. Thorough cleaning without scratching the devices Extra strong pressure for improved efficiency of cleaning.This text…

Hazard Statement

cz.actum.core.entity.product.ProductImage@7377cec4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
  • P 102: Keep away from children (P 102)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@7377cec4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Air Duster Cans