Davis Instruments Vantage Pro2™ Aktiv DAV-6153EU Wireless digital weather station

  • Item no.: 672454
  • Manufacturer no.: DAV-6153EU
  • EAN: 0011698007608

The Davis weather stations Vantage Pro2 are the first and the only stations in their price range, which use the frequency hopping (FHSS) method for the wireless transmission. They transmit and receive data up to a line of sight of 300 m. This is the …

  • Item no.: 672454
  • Manufacturer no.: DAV-6153EU
  • EAN: 0011698007608

The Davis weather stations Vantage Pro2 are the first and the only stations in their price range, which use the frequency hopping (FHSS) method for the wireless transmission. They transmit and receive data up to a line of sight of 300 m. This is the …

  • Compass rose: 22.5 °, 16 compass directions
  • Rainfall rate: 0 up to 1999.9 mm
  • Dew point: -76 up to+54 °C
Hub dimensions 240 x 150 x 35 mm
Sensor dims 280 x 230 x 340
Max. number of sensors 8
Ground or water temperature 40up to +65 °C
Soil moisture 0 up to 200 cb
Evapotranspiration 999,9 mm, Monat /Jahr 1999,9 mm
Functions Outside temperature , Date , Day , Max/min readings , Weather forecast , Lunar phase , Max. 3 sensors
Outdoor humidity 0up to 100 %
Reading range - outdoor temperature 40up to +65 °C
Indoor humidity 10up to 90 %
Reading range - indoor temperature 0up to 60 °C
Reading range - air pressure 660up to 810 mm Hg, 880 up to 1080 mb, 880 up to 1080 hPa
Precipitation 0up to 9999 mm, year: 0 up to 19999 mm
Wind speed 67 m/s, 3 up to 241 km/h
Max. range
300 m
Insolation 0up to 1800 W/m²
Solar energy PC:1999.9 J/cm²
Sensor power supply Type CR123, included
Station power supply PSU, included , Size C battery (3x), please order separately
Temperature/humidity/wind index -68up to +64 °C
UV dose 0up to 199 MEDs
UV index 0 up to 16
Growth rate (days) Tag 220 G-Tage, Gesamt up to 19999 G-Tage
Clock face colour Green-grey
Leaf humidity 0 up to 15
Display Digital
Outdoor temp./humidity index 40up to +57 °C
Wind speed resolution 0.1 m/s, 1 km/h
Wind chill -79up to +54 °C
Wind direction 0up to 360 °
Product type Wireless digital weather station

Technical data

  • Compass rose: 22.5 °, 16 compass directions
  • Rainfall rate: 0 up to 1999.9 mm
  • Dew point: -76 up to+54 °C
Hub dimensions 240 x 150 x 35 mm
Sensor dims 280 x 230 x 340
Max. number of sensors 8
Ground or water temperature 40up to +65 °C
Soil moisture 0 up to 200 cb
Evapotranspiration 999,9 mm, Monat /Jahr 1999,9 mm
Functions Outside temperature , Date , Day , Max/min readings , Weather forecast , Lunar phase , Max. 3 sensors
Outdoor humidity 0up to 100 %
Reading range - outdoor temperature 40up to +65 °C
Indoor humidity 10up to 90 %

Frequently bought together

Similar products

See and discover other items from category Weather stations