DC/DC-CONVERTER, 150 W, 72 V/24 V. TracoPower TEP 150-7215WI 1 pc(s)
The TEP-150WI series offers very powerful, insulated DC/DC-converters with an ultra-wide 4:1 input range in a robust, shielded metallic casing. These converters are suitable for a large range of applications, specially designed for industrial applica…
The TEP-150WI series offers very powerful, insulated DC/DC-converters with an ultra-wide 4:1 input range in a robust, shielded metallic casing. These converters are suitable for a large range of applications, specially designed for industrial applica…
DC/DC-CONVERTER, 150 W, 72 V/24 V.
The TEP-150WI series offers very powerful, insulated DC/DC-converters with an ultra-wide 4:1 input range in a robust, shielded metallic casing. These converters are suitable for a large range of applications, specially designed for industrial applications. The modules can be installed very easily in the chassis or wall mounting. The very high degree of efficiency permits a working temperature range of up to +50 °C with natural convection cooling without a reduction of power. Additional features include output voltage with constant power characteristic for battery applications.
This text is machine translated.
Highlights & Details
- Shielded metal housing with screw terminalsCompact dimensions 98 mm x 52 mm x 34 mmUltra wide 4:1 input rangesHigh electrical efficienyConstant current at 100% load for battery chargingOver heating protectionOperating temperature range -40°C to +75°C.Reverse polarity protectionUndervoltage switch-off at the inputE/A-INSULATION 2250 VDCSimple chassis and wall mounting
Comments
Customer reviews
Similar products
See and discover other items from category DC DC Converters & SMPSs