
Highlights & Details
Miniature buzzer
- 80 dB
- Interval sounder
- 12 V
Technical specifications
- Protection class: IP40
- Product type
Mini buzzer
- Sound signal type
Interval sounder
- Voltage
12 V
- Dim
(L x W x H) 39 x 24 x 18 mm
- Connection
Soldering
- Type
Square
- Noise emission
80 dB
- Content
1 pc(s)
- Width
24 mm
- Height
18 mm
- Length
39 mm
- Resonance
2 kHz
- RoHS-compliant
Yes
- Type
ADP16B4-0T0-0240
Documents & Downloads
Datasheet
Datasheet 1192226 DECA 1192226 Mini buzzer Noise emission: 80 dB Voltage: 12 V Interval sounder 1 pc(s)
Datasheet 1192226 DECA 1192226 Mini buzzer Noise emission: 80 dB Voltage: 12 V Interval sounder 1 pc(s)
Datasheet 1192226 DECA 1192226 Mini buzzer Noise emission: 80 dB Voltage: 12 V Interval sounder 1 pc(s)
Conformity certificate
Conformity certificate 1192226 DECA 1192226 Mini buzzer Noise emission: 80 dB Voltage: 12 V Interval sounder 1 pc(s)


