Number (Package size 200 pc(s))
Total (€ 0.25 / piece)
€ 50.41
plus VAT.
Highlights & Details
Screw terminal block
Our service for you
Technical specifications
- Type
DG128-5.0-02P-14-00AH-200
- Product type
Screw terminal
- Features
+ lifter
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
DG127
- Min. stripping length
7 mm
- Stripping length (max.)
7 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
3.31 mm²
- Cross section (inflexible) (max.)
3.31 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
2.40 g
- Manufacturer part #
DG128-5.0-02P-14-00AH-200
- Industrial packaging
Yes
- Content
200 pc(s)
- Nominal voltage
300 V
- Width
10.00 mm
- Height
17.60 mm
- Length
10.20 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595228 Degson DG128-5.0-02P-14-00AH-200 Screw terminal 3.31 mm² Number of pins 2 Green 200 pc(s)