Number (Package size 100 pc(s))
Highlights & Details
SMD spring power terminal
- Content 100 pc(s)
Our service for you
Technical specifications
- Type
DG2002-4.0-03P-11-00AH
- Product type
SMD PCB terminal
- Features
+ actuator
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
DG2002
- Min. stripping length
7.00 mm
- Stripping length (max.)
9.00 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
9 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
9 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
18
- Contact material
Brass tin plated
- Factory colour
White
- Actuation direction
Perpendicular (to the PCB)
- Weight
0.95 g
- Manufacturer part #
DG2002-4.0-03P-11-00AH
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
300 V
- Width
12.30 mm
- Height
4.00 mm
- Length
13.10 mm
- Material (details)
PA
- Nominal voltage (details)
250 V
- Nominal current (details)
9 A
- Connector cross section
0.75 mm² mm²
- Cross section
0.75 mm²
- Pitch
4.0 mm
- Reading category
III
- Case material
LCP, V0 according UL 94
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595205 Degson DG2002-4.0-03P-11-00AH SMD PCB terminal 0.75 mm² Number of pins 3 White 100 pc(s)