Highlights & Details
Spring-loaded terminal
- Content 200 pc(s)
Our service for you
Technical specifications
- Type
DG250-3.5-04P-11-00AH-200
- Product type
Spring-loaded terminal
- Features
+ actuator
- CS
3.5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
DG250
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
7 A
- Cross section (flexible) (min.)
0.32 mm²
- Nominal current - rounded value
7 A
- Cross section (inflexible) (min.)
0.32 mm²
- Cross section (flexible) (max.)
0.82 mm²
- Cross section (inflexible) (max.)
0.82 mm²
- AWG (min.)
22
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
18
- Contact material
Phosphorus bronze tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
2.00 g
- Manufacturer part #
DG250-3.5-04P-11-00AH-200
- Industrial packaging
Yes
- Content
200 pc(s)
- Nominal voltage
300 V
- Width
15.50 mm
- Height
16.70 mm
- Length
12.00 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595194 Degson DG250-3.5-04P-11-00AH-200 Spring-loaded terminal 0.82 mm² Number of pins 4 Grey 200 pc(s)