Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dual port continuity
+ push-in spring bracket
2-tier
Push-in connector
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
26
12
1
Grey
24 A
20 A
NaN A
800 V
600 V
10 mm
10 mm
DSKK2.5-01P-11-50-A(H)
1 pc(s)
DSKK2.5-01P-11-50-A(H)
(L x W x H) 72.2 x 5.2 x 36.8 mm
5.2 mm
36.8 mm
72.2 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
6 kV
1 g
User & Safety Instructions 2135083 Degson DSKK2.5-01P-11-50-A(H) Dual port continuity Push-in connector Grey 1 pc(s)