Highlights & Details
Plug part inverted 15 EDGKR
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 11
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGKR
- Features
+ lifter
Cable input (straight)
encodable
- CS
3.81 mm
- Pins per row
11
- Total number of pins
11
- Width
24.30 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
100 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 17.90 x 24.30 x 11.10 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Thread size
M2
- Manufacturer part #
15EDGKR-3.81-11P-14-00AH
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Copper
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
11.10 mm
- Length
17.90 mm
- max. cross section
1.5 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGKR-3.81-11P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1620409 Degson Pin housing cable 15EDGKR Total number of pins 11 Contact spacing: 3.81 mm 15EDGKR-3.81-11P-14-00AH 100 pc(s)