
Dell 520-AAMC On-ear headset
Highlights & Details
- Exceptional sound quality with the Dell Pro Stereo Headset UC350, certified for Microsoft® Skype® for Business
- Optimized call quality and clear music playback with HD wideband audio
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
3.5 mm jack
- functions
Microphone noise cancelling
Noise cancelling
- Impedance
32 Ω
- Factory colour
Black
- Weight
0.29
- Suitable for
PC
- Headband-type
Overhead
- Earphone type
On-ear
Documents & Downloads
Datasheet
Datasheet 2252286 Dell 520-AAMC On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
User & Safety Instructions
User & Safety Instructions 2252286 Dell 520-AAMC On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
Description
Put on the Dell Pro Stereo Headset - UC350 and experience extraordinary sound quality, in conference calls or when you listen to your favorite music. Optimized call quality and clear music playback enjoy with HD wideband audio and a dynamic equalizer.
UC350 works with most of the large unified communications platforms and is certified for Microsoft® Skype® for Business.
Improved voice reproduction thanks to integrated microphone with noise suppression
The Dell Pro Stereo Headset - UC350 with built-in noise-cancelling microphone records only the voice, not the background noise of the environment. Comfortable ear cushions on artificial leather for passive noise suppression eliminate high-frequency ambient noise.
Connects to your smartphone or tablet PC for calls and music playback
Disconnect the 3.5 mm plug from the control panel and plug it into your smartphone or tablet PC to call or play your favorite music.
Easy call management
Thanks to the control unit, you can manage call functions conveniently with a push of a button. Simply answer calls, hang up and adjust or mute the volume.
Ready to use right out of the box thanks to plug-and-play
Ready to use, without downloading software. Simply plug in the headphones and dial into the next meeting.
Total peace of mind
The Dell Pro Stereo Headset - UC350 has been tested and certified on Dell systems and has Microsoft® Skype® for Business, so you can rest easy knowing that the new headset meets the highest demands of the industry.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


