
Highlights & Details
Dell Latitude E7270 laptop ReteQ refurbished
- Display: 31.8 cm;12.5 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;6300 U;6th Gen (Skylake) (2 x;2.4 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel HD Graphics;520
- Operating system: Windows® 10 Pro
Technical specifications
- No. of USB 3.0 ports: 3 x
- Built-in Bluetooth
- Product type
Laptop
- Display (cm)
31.8 cm
- Screen size diagonal (inches)
12.5 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel Core i5 6300U
- CPU series
Intel® Core™ i5
- Processor/type
6300 U
- Processor generation
6th Gen (Skylake)
- Processor cores (No.)
2 x
- CPU speed
2.4 GHz
16 GB
- No. of memory slots
2
- RAM / Max. upgrade
16 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- SSD size (total)
256 GB
- Drive
w/o hard drive
- Webcam
Yes
- Mobile internet
UMTS/3G
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
Docking station/Port replicator
- No. of HDMI ports
1 x
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
310.5 mm
- Height
18.85 mm
- Depth
215.15 mm
- Weight
1260 g
- Battery / technology
Lithium polymer;
- Operating time (max.)
4 h
- Software included
G Data InterneSecurity 1 year
Acronis True Image Personal Edition
- Operating system (Version)
Windows® 10 Pro
- Screen size diagonal (inches)
12 inch
- CPU clock rate
2 x 2.4 GHz
- Display
31.8 cm (12.5 inch)
- Graphics card type
Intel HD Graphics
- No. of graphics cards
1
- Graphics card type
520
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206320 Dell Latitude E7270 ReteQ Laptop 31.8 cm (12.5 inch) Intel® Core™ i5 6300 U 16 GB 256 GB SSD Intel HD Graphics 520 Windo
Description
Who says safety must be boring? The Latitude 7000 series is one of the world's safest and most beautiful Ultrabooks™.
It is made of high-quality materials such as woven carbon fiber and is packed with industry-leading security technologies, such as comprehensive encryption, leading authentication, and malware protection. Now you don't have to
Choose more between attractive design and first-class security.
The Latitude 7000 series laptop is thinner and lighter than ever, available with 12.5" or 14" screen sizes and the latest Intel® Core™ vPro™ 6 processors. Generation.
It comes with the best tools to keep mobile workers productive wherever they are. As with previous generations, the Latitude 7000 Series is the only Ultrabook™ compatible with an existing laptop docking station (E-Family). Another plus point is WiGig technology, which provides seamless connectivity, keeps the desk free of cables and thus contributes to productivity.
With access to enterprise-class support with optional Dell ProSupport™ Plus, we're always there for you.
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Are used laptop batteries still up for the job?
We've tested all batteries and guarantee a battery life of at least 30 mins. However, batteries may well last much longer.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown.
This text is machine translated.
Scope of delivery
- Dell Latitude E7270
- Power supply unit



