Dell P2217 LCD 55.9 cm (22 inch) EEC A+ (A+++ - D) 1680 x 1050 p WSXGA+ 5 ms HDMI™, DisplayPort, VGA, USB 2.0, USB 3.2

  • Item no.: 1611783
  • Manufacturer no.: P2217
  • EAN: 5397063744541

Designed with comfort in mind.Undisturbed viewing pleasure: the slim frame allows a clear picture display on multiple monitors.Numerous connection options: several ports at the bottom and on the side allow for easy connection of different devices.Rel…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1611783
  • Manufacturer no.: P2217
  • EAN: 5397063744541

Designed with comfort in mind.Undisturbed viewing pleasure: the slim frame allows a clear picture display on multiple monitors.Numerous connection options: several ports at the bottom and on the side allow for easy connection of different devices.Rel…

  • Warranty: 24 months
  • Manufacturer: Dell
  • with base
Product type LCD
Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Resolution (max.) 1680 x 1050 p
Display resolution mode WSXGA+
Colour Black
Image format 16:10
Panel technology TN LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 4000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.282 mm
Interfaces HDMI™ , DisplayPort , VGA , USB 2.0 , USB 3.2 Gen 1 (USB 3.0)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 4 x
Power consumption (ON) 18 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A+++ - D)
Width 503 mm
Height 367 mm
Depth 180 mm
Weight 3 kg
Dim (W x H x D) 503 x 367 x 180 mm
Range of uses Office
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

  • with base
Product type LCD
Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Resolution (max.) 1680 x 1050 p
Display resolution mode WSXGA+
Colour Black
Image format 16:10
Panel technology TN LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors