Dell P2418HZM LED 61 cm (24 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 6 ms HDMI™, VGA, DisplayPort, USB, Audio stereo

  • Item no.: 1925267
  • Manufacturer no.: DELL-P2418HZM
  • EAN: 5397184004906

Cooperation in stunning claritySecure, clear camera: With the 2 MP Full HD infrared sensor camera allows you to attend meetings and take part, and with the secure face recognition function of Windows Hello on your device. The camera shutter offers ad…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1925267
  • Manufacturer no.: DELL-P2418HZM
  • EAN: 5397184004906

Cooperation in stunning claritySecure, clear camera: With the 2 MP Full HD infrared sensor camera allows you to attend meetings and take part, and with the secure face recognition function of Windows Hello on your device. The camera shutter offers ad…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 6 ms
Brightness 250 cd/m²
Contrast ratio 8000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , VGA , DisplayPort , USB , Audio stereo (3.5 mm jack)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 20 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A++ - E)
Annual energy consumption
29 kWh/year
Width 549.8 mm
Height 375.6 mm
T 180 mm
Weight 5.56 kg
Range of uses Office , Home
Features Built-in webcam , Built-in speakers , Portrait view (pivot) , Height adjustable , Tiltable , Swivelling
Wall mounting option 100 x 100 mm VESA standard
Conrad Green Flag 1
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 6 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors