Dell P2421 LED 61.2 cm (24.1 inch) EEC A+ (A+++ - D) 1920 x 1200 p WUXGA 8 ms DisplayPort, HDMI™, DVI, VGA, USB 3.2 (Gen
See more and scroll less with 11% more screen area on a large 24" WUXGA (60.96cm) monitor with 16:10.Seemore correctly, scroll less: View applications with an extended vertical view on a large 24" (60,96cm) 16:10, 1920 x 1200 (WUXGA) monitor that off…
- Warranty: 24 months
- Manufacturer: Dell
See more and scroll less with 11% more screen area on a large 24" WUXGA (60.96cm) monitor with 16:10.Seemore correctly, scroll less: View applications with an extended vertical view on a large 24" (60,96cm) 16:10, 1920 x 1200 (WUXGA) monitor that off…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24.1 inch |
Display (cm) | 61.2 cm |
Resolution (max.) | 1920 x 1200 p |
Display resolution mode | WUXGA |
Colour | Black , Silver |
Image format | 16:10 |
Panel technology | IPS LED |
Display type | LED backlit |
Response time | 8 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.27 mm |
Interfaces | DisplayPort , HDMI™ , DVI , VGA , USB 3.2 (Gen 1) , USB 2.0 |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 14 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 20 kWh/year |
Width | 531 mm |
Height | 370.8 mm |
Depth | 166 mm |
Weight | 3.5 kg |
Dim | (W x H x D) 531 x 370.8 x 166 mm |
Features | Height adjustable , Portrait view (pivot) , Tiltable , Swivelling |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 61.13 cm |
Dell 24 Monitor P2421
See more and scroll less with 11% more screen area on a large 24" WUXGA (60.96cm) monitor with 16:10.
See
more correctly, scroll less: View applications with an extended vertical view on a large 24" (60,96cm) 16:10, 1920 x 1200 (WUXGA) monitor that offers 11% more screen space.
Verticality: Describe a 90 degree rotation and enjoy outstanding clarity from any viewing angle thanks to IPS technology.
Virtually borderless, work with uninterrupted multi-screen viewing with Dell’s three-sided ultra-thin edge design. Plus, with dual monitors, you can increase productivity by up to 21%.
Pleasant for the eyes: Protect your eyes with flicker-free technology and ComfortView, which reduces harmful blue light emissions by up to 60%.
Convenient
and convenient versatile connectivity: Thanks to HDMI, DisplayPort and DVI connections, you can connect all the devices you need.
Your view, your method: For your convenience, the height of your monitor can tilt, pan, rotate and adjust.
Elegant and convenient: 73% of employees believe that improving visibility and connectivity will help increase productivity. Create space on the desk with a flat monitor profile and a compact monitor stand.
Adjustment made easy: Adjust your work area with VESA-compatible brackets and stands. When assembling, simply snap the monitor into the quick release slots behind the screen.
Eco-smart
environmental standards: These monitors meet the latest regulatory and environmental standards, such as ENERGY STAR®, EPEAT®, TCO AND CEL/CECP/CEC.
Environmentally friendly packaging: No styrofoam and at least 25% recycled cardboard for easy composting/recycling.
Energy saving: PowerNap, a feature that darkens your monitor when it is not in use, saves power.
This text is machine translated.
Highlights & Details
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p
- Response time: 8 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: DisplayPort, HDMI™, DVI, VGA, USB 3.2 (Gen 1), USB 2.0
- Height adjustable, Portrait view (pivot), Tiltable, Swivelling
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors