Dell P2719HC LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, USB-C™, USB 3.2 Gen

  • Item no.: 1845589
  • Manufacturer no.: P2719HC
  • EAN: 5397184092439

Ultimate connectivityAll in one: disentangling your desk with the accompanying USB-C-cable, a single cable solution, the power, data, video and audio streams.Great comfort in a cable: charge, you can easily via USB-C, the same cable that connects you…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1845589
  • Manufacturer no.: P2719HC
  • EAN: 5397184092439

Ultimate connectivityAll in one: disentangling your desk with the accompanying USB-C-cable, a single cable solution, the power, data, video and audio streams.Great comfort in a cable: charge, you can easily via USB-C, the same cable that connects you…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , DisplayPort , USB-C™ , USB 3.2 Gen 1 (USB 3.0) , USB 2.0
No. of DisplayPort 2 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 3 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 26 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Width 609.9 mm
Height 394.3 mm
Depth 185 mm
Weight 7.36 kg
Dim (W x H x D) 609.9 x 394.3 x 185 mm
Range of uses Office , Home
Features Full HD , G-Sync , Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors