
Dell P2720DC LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 2.0) IPS

Dell P2720DC LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 2.0);Height adjustable, Portrait view, Swivelling, Tiltable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.59 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 2.0)
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
4 x
- Features
Height adjustable
Portrait view
Swivelling
Tiltable
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611.6 mm
- Height
395.3 mm
- Depth
185 mm
- Weight
9.53 kg
- Dim
(W x H x D) 611.6 x 395.3 x 185 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
24.5 W
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 2205005 Dell P2720DC LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 2.0) IPS
User & Safety Instructions
User & Safety Instructions 2205005 Dell P2720DC LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 2.0) IPS
Description
The power of USB-C.
Save time with USB-C: Thanks to only one cable connection, you can set up your workplace up to 72% faster. In addition, this connection provides for less cable mess and enables the transmission of power, data and audio - and all this simultaneously.
Easy setup: Experience the world's most comfortable setup of multiple monitors. Dell Express Daisy Chaining enables automatic detection of the second screen, which overrides the manual step to change the OSD settings.
Ideal for collaboration, single-cable connectivity allows you to quickly switch from your desk and provide the flexibility to connect multiple vendors' USB-C systems.
Continuous charging: With a power supply of up to 65 W, you can fully charge the battery of your laptop and benefit from continuous productivity.
Always on: The new Always On power feature charges (and prevents accidental shutdown) your system even when the monitor is turned off.
See more, achieve more
Larger working area for higher productivity: This large screen with a screen size of 68.58 cm and a QHD resolution of 2,560 x 1,440 offers more space on the screen than FHD.
High energy efficiency and clearer, pin-sharp images: This Energy Star-compliant monitor with higher PPI than FHD delivers sharper, clearer details with higher energy efficiency than non-compliant models.
Seamless Views—Work with uninterrupted views across multiple screens. Plus, with dual monitors, you can increase productivity by up to 21%.
Productivity features
Flexibility for all-day comfort: The ability to tilt, swivel, rotate and adjust the height of the monitor to suit your needs allows you to stay relaxed throughout the day.
Larger screen. Space-saving on the desk: The small base takes up less space and provides for order on your desk.
Pleasant for the eyes: Protect your eyes with a flicker-free screen and ComfortView, a function for reducing harmful emissions of blue light by up to 60%.
Excellent picture quality: Experience near-seamless views with consistent colors over a wide viewing angle of 178°/178° with IPS technology (in-plane switching).
Adjustable comfort: Customize your workspace to your specific needs with VESA-compatible brackets and stands. Simply snap the monitor into the quick release slots behind the display.
Optimize and organize with Dell Display Manager
Productive at all levels: With Easy Arrange, you can easily arrange multiple applications on one or more screens with 38 preset window partitions, and customize up to five windows to take advantage of better multitasking capabilities.
Seamless transitions: The auto-restore feature remembers where you left off, so applications return to where you left them, even after you unplug the device.
More manageability: Asset management reports allow IT managers to quickly capture and track monitor data and configure multiple monitors simultaneously through a single set-up process.
The key to comfort: With key combinations you can save even more time. This makes it easy to configure your display management settings and get started faster.
Environmental awareness for today and tomorrow
Environmental standards: These monitors meet the latest regulatory and environmental standards, such as Energy Star®, EPEAT® registered, if applicable, RoHS compliant, TCO certified display.
Environmentally conscious packaging: In order to reduce the environmental impact, we promote the responsible disposal of our packaging through recycling. In addition, the paper-based material in most monitor packaging is made from at least 75% recycled cardboard and has not been in polystirene since 2016.
Power saving: PowerNap, a feature that puts your monitor into sleep mode when not in use, saves power.
Recycled Plastics: We reduce our environmental impact by providing more than 75% of our selected monitors with at least 25% recycled plastic from Dell's closed recycling program.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









