Dell Precision 3620 v5 Midi tower PC Refurbished (very good) Intel® Xeon® X E3-1240-V5 32 GB 256 GB SSD Windows® 10

  • Item no.: 2348299
  • Manufacturer no.: Precision 3620 v5
  • EAN: 2050006607206

Dell Precision 3620 v5 Midi tower PC Black

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2348299
  • Manufacturer no.: Precision 3620 v5
  • EAN: 2050006607206

Dell Precision 3620 v5 Midi tower PC Black

  • Warranty: 24 months
  • Manufacturer: Dell
Product type Midi tower PC
CPU Intel Xeon X-E3-1240 V5
CPU series Intel® Xeon® X
Processor/type E3-1240-V5
Processor cores (No.) 4 x
CPU speed 3.50 GHz
Turbo frequency (max.) 3.90 GHz
RAM
32 GB
RAM type DDR4 RAM
Graphics memory 2 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD drive
No. of DisplayPort 2 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.1 (1st gen) 6 x
Interfaces USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , HDMI™ , DisplayPort
Colour Black
Width 175 mm
Height 36 mm
Depth 435 mm
Weight 11.7 kg
Software included BullGuard Internet Security 1 year for 3 devices , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Midi tower PC
CPU Intel Xeon X-E3-1240 V5
CPU series Intel® Xeon® X
Processor/type E3-1240-V5
Processor cores (No.) 4 x
CPU speed 3.50 GHz
Turbo frequency (max.) 3.90 GHz
RAM
32 GB
RAM type DDR4 RAM
Graphics memory 2 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs