Dell Professional P2717H LED 68.6 cm (27 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 6 ms HDMI™, VGA, DisplayPort, USB 3

  • Item no.: 1464337
  • Manufacturer no.: P2717H
  • EAN: 5397063744633

The smart choice, to increase productivity with more comfortImproved ProductivityIncrease your productivity with this 27" 16:9 monitor.Enjoy en better visual experience with a slim edge - ideal for a multi-monitor operation.More Efficiency with prede…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1464337
  • Manufacturer no.: P2717H
  • EAN: 5397063744633

The smart choice, to increase productivity with more comfortImproved ProductivityIncrease your productivity with this 27" 16:9 monitor.Enjoy en better visual experience with a slim edge - ideal for a multi-monitor operation.More Efficiency with prede…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 6 ms
Brightness 300 cd/m²
Contrast ratio 4000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , VGA , DisplayPort , USB 3.2 Gen 1 (USB 3.0) , USB 2.0
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 4 x
Power consumption (ON) 23 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A+ - F)
Width 621 mm
Height 415 mm
Depth 200 mm
Weight 7.5 kg
Dim (W x H x D) 621 x 415 x 200 mm
Range of uses Office
Features Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable from 415 mm
Height-adjustable to 545 mm

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 6 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors