Dell Professional P4317Q LED 108 cm (42.51 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 8 ms HDMI™, USB 3.0, VGA,

  • Item no.: 1464338
  • Manufacturer no.: P4317Q
  • EAN: 5397063744404

Pin-sharp view in enormous sizeWith the Dell 43 multi-client monitor see your work without aperture-related interruptions.Text and graphics in super-sharp quality on a generous 43-inch screen in ultra-HD-4 KScharfe or full-HD resolution 1 without ape…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1464338
  • Manufacturer no.: P4317Q
  • EAN: 5397063744404

Pin-sharp view in enormous sizeWith the Dell 43 multi-client monitor see your work without aperture-related interruptions.Text and graphics in super-sharp quality on a generous 43-inch screen in ultra-HD-4 KScharfe or full-HD resolution 1 without ape…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 42.51 inch
Display (cm) 108 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 8 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.245 mm
Interfaces HDMI™ , USB 3.0 , VGA , RS232 , DisplayPort , Mini DisplayPort , Audio stereo (3.5 mm jack)
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of VGA ports 1 x
No. of USB ports 4 x
Power consumption (ON) 70 W
Power consumption (standby) 0.3 W
Energy efficiency rating
B (A+++ - D)
Width 973 mm
Height 658 mm
Depth 250 mm
Weight 17.5 kg
Range of uses Home , Gaming
Features Headphone jack
Wall mounting option 200 x 200 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 42.51 inch
Display (cm) 108 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 8 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors