Dell S2340 LED 58.4 cm (23 inch) 7 ms HDMI™, VGA IPS LED

  • Item no.: 375281
  • Manufacturer no.: 859-10171
  • EAN: 5397063171330

Immerse yourself in the action. The elegant S2340L 23-inch monitor offers an extremely large viewing angle, is practically borderless and uses our Image Enhance function. - Modern design: Enjoy unbelievably realistic images on an elegant, practical b…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 375281
  • Manufacturer no.: 859-10171
  • EAN: 5397063171330

Immerse yourself in the action. The elegant S2340L 23-inch monitor offers an extremely large viewing angle, is practically borderless and uses our Image Enhance function. - Modern design: Enjoy unbelievably realistic images on an elegant, practical b…

  • Warranty: 24 months
  • Manufacturer: Dell
Display (cm) 58.4 cm
Colour Black
Contrast ratio 8000000 : 1
Contrast ratio 1000 : 1
Depth 176 mm
Height 399 mm
Width 532 mm
Screen size diagonal (inches) 23 inch
Image format 16:9
No. of HDMI ports 1 x
No. of VGA ports 1
Interfaces HDMI™ , VGA
Features Full HD
Panel technology IPS LED
Dot pitch 0.265 mm
Power consumption (standby) 0.5 W
Power consumption (ON) 19 W
Inputs VGA and HDMI connection
Brightness 250 cd/m²
Response time 7 ms
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Wall mounting option No
Weight 3.91 kg
Product type LED

Technical data

Display (cm) 58.4 cm
Colour Black
Contrast ratio 8000000 : 1
Contrast ratio 1000 : 1
Depth 176 mm
Height 399 mm
Width 532 mm
Screen size diagonal (inches) 23 inch
Image format 16:9
No. of HDMI ports 1 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category