Dell S2716DG LED 68.6 cm (27 inch) EEC A+ (A+ - F) 2560 x 1440 p WQHD 1 ms HDMI™, DisplayPort, USB 3.0 TN LED

  • Item no.: 1409349
  • Manufacturer no.: 210-AGUI
  • EAN: 5397063622085

Crystal-clear movements: Experience the razor-sharp and undistorted moving images with NVIDIA® G-Sync™ and the fastest refresh rate of 144 Hz for a sharp, smooth graphics rendering for the reduction of motion blurs. No delays more: you benefit from a…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1409349
  • Manufacturer no.: 210-AGUI
  • EAN: 5397063622085

Crystal-clear movements: Experience the razor-sharp and undistorted moving images with NVIDIA® G-Sync™ and the fastest refresh rate of 144 Hz for a sharp, smooth graphics rendering for the reduction of motion blurs. No delays more: you benefit from a…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.233 mm
Interfaces HDMI™ , DisplayPort , USB 3.0
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of USB ports 4 x
Power consumption (ON) 47 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+ - F)
Width 612.5 mm
Height 362.5 mm
Depth 55.6 mm
Weight 5 kg
Range of uses Office
Features G-Sync , Headphone jack , Height adjustable , Portrait view (pivot) , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors