Dell UltraSharp U2412M LED 61 cm (24 inch) 1920 x 1200 p WUXGA 8 ms DisplayPort, DVI, VGA, USB IPS LED

  • Item no.: 415897
  • Manufacturer no.: 210-AGYH
  • EAN: 5397063039203

Enjoy widescreen performance that leaves nothing to be desired. The U2412M 61 cm (24") screen with a page ratio of 4:10 PM, IPS technology and LED backlighting offers brilliant pictures and excellent setting options that meet the most diverse require…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 415897
  • Manufacturer no.: 210-AGYH
  • EAN: 5397063039203

Enjoy widescreen performance that leaves nothing to be desired. The U2412M 61 cm (24") screen with a page ratio of 4:10 PM, IPS technology and LED backlighting offers brilliant pictures and excellent setting options that meet the most diverse require…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Black
Image format 16:10
Panel technology IPS LED
Response time 8 ms
Brightness 300 cd/m²
Contrast ratio 2000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.270 mm
Interfaces DisplayPort , DVI , VGA , USB
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of VGA ports 1 x
No. of USB ports 1 x
Power consumption (ON) 38 W
Power consumption (standby) 1 W
Energy efficiency rating
Doesn't apply
Width 560 mm
Height 513 mm
Depth 180 mm
Weight 3.9 kg
Range of uses Office
Features Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Inputs DVI, analogue 15-pin VGA
DisplayPort
USB

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Black
Image format 16:10
Panel technology IPS LED
Response time 8 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors