Dell UltraSharp U2415 LED 61 cm (24 inch) EEC A+ (A+++ - D) 1920 x 1200 p WUXGA 6 ms HDMI™, Mini DisplayPort, DisplayPor
Bask in the outstanding screen performance of the Dell UltraSharp 24 Monitor, with many first-class functions for an extraordinary viewing experience, to normal price.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Dell
Bask in the outstanding screen performance of the Dell UltraSharp 24 Monitor, with many first-class functions for an extraordinary viewing experience, to normal price.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1200 p |
Display resolution mode | WUXGA |
Colour | Black , Silver |
Image format | 16:10 |
Panel technology | IPS LED |
Display type | Colour |
Response time | 6 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 2000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.270 mm |
Interfaces | HDMI™ , Mini DisplayPort , DisplayPort , Headphone jack (3.5 mm) , USB 3.2 Gen 1 (USB 3.0) |
No. of MiniDPs | 1 x |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
No. of USB ports | 4 x |
Power consumption (ON) | 26 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Width | 532.2 mm |
Height | 517.9 mm |
Depth | 205 mm |
Weight | 4.25 kg |
Dim | (W x H x D) 532.2 x 517.9 x 205 mm |
Range of uses | Office |
Features | Height adjustable , Portrait view (pivot) |
Wall mounting option | 100 x 100 mm VESA standard |
Height-adjustable from | 402.9 mm |
Height-adjustable to | 517.9 mm |
Dell UltraSharp U2415 LED monitor
Bask in the outstanding screen performance of the Dell UltraSharp 24 Monitor, with many first-class functions for an extraordinary viewing experience, to normal price.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p
- Response time: 6 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, Mini DisplayPort, DisplayPort, Headphone jack (3.5 mm), USB 3.2 Gen 1 (USB 3.0)
- Height adjustable, Portrait view (pivot)
Facts
- The U2415 is consistent colors immediately - factory set at 99% sRGB-cover and DeltaE< 3
- Enjoy excellent picture quality on a generous 24" WUXGA with 1920 x 1200 resolution, aspect ratio 16:10 at an extremely wide viewing angle of 178° x 178°
- Do something to increase your productivity: The monitor is ideal for configurations with two or more monitors, because the picture due to the extremely narrow aperture (6.9 mm) seamlessly as one single appears
- Simply can be rotated 90° clockwise or counter-clockwise, the flattest edges, side-by-side, for a better viewing experience, especially when using two or more monitors.
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors