Dell UltraSharp U2419H LED 61 cm (24 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 8 ms HDMI™, DisplayPort, Audio stereo

  • Item no.: 1925274
  • Manufacturer no.: DELL-U2419H
  • EAN: 5397184004869

This 23.8" monitor with an innovative, elegant, thin design offers an outstanding screen performance.Excellent graphics displayImpressive screen performance: experience thanks to the full-HD resolution (1,920 x 1,080) pin-sharp images on a 60,47 cm s…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1925274
  • Manufacturer no.: DELL-U2419H
  • EAN: 5397184004869

This 23.8" monitor with an innovative, elegant, thin design offers an outstanding screen performance.Excellent graphics displayImpressive screen performance: experience thanks to the full-HD resolution (1,920 x 1,080) pin-sharp images on a 60,47 cm s…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Grey , Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 8 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , DisplayPort , Audio stereo (3.5 mm jack) , USB
No. of DisplayPort 2 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 4 x
Power consumption (ON) 17 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A+++ - D)
Width 538.5 mm
Height 348.4 mm
T 165 mm
Range of uses Office , Home
Features Portrait view (pivot) , Height adjustable , Tiltable , Swivelling , Headphone jack , Full HD
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Grey , Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 8 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors