Dell UltraSharp U2715 LED 68.6 cm (27 inch) EEC B (A+ - F) 2560 x 1440 p WQHD 6 ms HDMI™, Mini DisplayPort, DisplayPort,

  • Item no.: 1305369
  • Manufacturer no.: UltraSharp U2715
  • EAN: 5397063620876

Outstanding image resolution and saves space for a view you hardly can expect. You can work according to your ideas. Introduce yourself to the monitor for optimal comfort, thanks to the many possibilities for tilt, swivel, turning and height adjustme…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1305369
  • Manufacturer no.: UltraSharp U2715
  • EAN: 5397063620876

Outstanding image resolution and saves space for a view you hardly can expect. You can work according to your ideas. Introduce yourself to the monitor for optimal comfort, thanks to the many possibilities for tilt, swivel, turning and height adjustme…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 6 ms
Brightness 350 cd/m²
Contrast ratio 2000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces HDMI™ , Mini DisplayPort , DisplayPort , Headphone jack (3.5 mm) , USB
No. of MiniDPs 5 x
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB ports 5 x
Power consumption (ON) 36 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+ - F)
Width 612.7 mm
Height 524.9 mm
Depth 205 mm
Weight 4.91 kg
Dim (W x H x D) 612.7 x 524.9 x 205 mm
Range of uses Office
Features Portrait view (pivot) , Height adjustable , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 6 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors