Dell UltraSharp U4919DW LCD 124.5 cm (49 inch) EEC A+ (A++ - E) 5120 x 1440 p 8 ms HDMI™, DisplayPort, USB-C™, USB IPS

  • Item no.: 1925279
  • Manufacturer no.: DELL-U4919DW
  • EAN: 5397184092484

A revolutionary, curved 49-inch dual-QHD Monitor with ultra-wide view, multi-tasking capabilities and seamless connectivity for an impressive work experience.The ability to do more.Efficiency at the highest level: you can increase your performance wi…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1925279
  • Manufacturer no.: DELL-U4919DW
  • EAN: 5397184092484

A revolutionary, curved 49-inch dual-QHD Monitor with ultra-wide view, multi-tasking capabilities and seamless connectivity for an impressive work experience.The ability to do more.Efficiency at the highest level: you can increase your performance wi…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LCD
Screen size diagonal (inches) 49 inch
Display (cm) 124.5 cm
Resolution (max.) 5120 x 1440 p
Colour Black , Silver
Image format 32:9
Panel technology IPS LCD
Display type LED backlit
Response time 8 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.234 mm
Interfaces HDMI™ , DisplayPort , USB-C™ , USB
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 7 x
No. of USB 3.0 ports 1 x
Energy efficiency rating
A+ (A++ - E)
Width 1215.1 mm
Height 458.6 mm
Depth 252.6 mm
Dim (W x H x D) 1215.1 x 458.6 x 252.6 mm
Range of uses Office
Features Curved , Height adjustable , Swivelling , Tiltable

Technical data

Product type LCD
Screen size diagonal (inches) 49 inch
Display (cm) 124.5 cm
Resolution (max.) 5120 x 1440 p
Colour Black , Silver
Image format 32:9
Panel technology IPS LCD
Display type LED backlit
Response time 8 ms
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors