Dell UltraSharp UP2718Q LED 68.6 cm (27 inch) EEC D (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 8 ms HDMI™, DisplayPort, Min

  • Item no.: 1925265
  • Manufacturer no.: DELL-UP2718Q
  • EAN: 5397063966646

Real surreal on this 27-inch large 4K HDR-Monitor with PremierColor and an impressive quality of color.Create your masterpieceCreate and edit your work on the first 27-inch screen of Dell 4K HDR, the HDR 10-standards. Experience natural colors, extra…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1925265
  • Manufacturer no.: DELL-UP2718Q
  • EAN: 5397063966646

Real surreal on this 27-inch large 4K HDR-Monitor with PremierColor and an impressive quality of color.Create your masterpieceCreate and edit your work on the first 27-inch screen of Dell 4K HDR, the HDR 10-standards. Experience natural colors, extra…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Image format 16:9
Panel technology IPS LED
Response time 8 ms
Brightness 1000 cd/m²
Contrast ratio 20000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces HDMI™ , DisplayPort , Mini DisplayPort , USB 3.0
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 4 x
Power consumption (ON) 90 W
Power consumption (standby) 0.3 W
Energy efficiency rating
D (A+++ - D)
Width 626 mm
Height 402 mm
T 200 mm
Weight 8 kg
Range of uses Office
Features UHD resolution , Portrait view (pivot) , Height adjustable , Tiltable , Swivelling
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Image format 16:9
Panel technology IPS LED
Response time 8 ms
Brightness 1000 cd/m²
Contrast ratio 20000 : 1

Frequently bought together

Similar products

See and discover other items from category PC Monitors