Dell UP2516D LCD 63.5 cm (25 inch) EEC C (A+++ - D) 2560 x 1440 p QHD 6 ms HDMI™, DisplayPort, Mini DisplayPort, Audio

  • Item no.: 1893895
  • Manufacturer no.: 210-AGUB
  • EAN: 5397063622061

With the Dell UltraSharp 25 Monitor UP 2516 D offers vibrant, accurate color, especially thin panels and an ideal color coverage, your professional needs.You can rely on consistent and accurate color right out of the box with Dell Premier Color Techn…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1893895
  • Manufacturer no.: 210-AGUB
  • EAN: 5397063622061

With the Dell UltraSharp 25 Monitor UP 2516 D offers vibrant, accurate color, especially thin panels and an ideal color coverage, your professional needs.You can rely on consistent and accurate color right out of the box with Dell Premier Color Techn…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LCD
Screen size diagonal (inches) 25 inch
Display (cm) 63.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 6 ms
Brightness 300 cd/m²
Contrast ratio 2000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.216 mm
Interfaces HDMI™ , DisplayPort , Mini DisplayPort , Audio line out
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB ports 4 x
No. of USB 3.0 ports 4 x
Power consumption (ON) 45 W
Power consumption (standby) 0.3 W
Energy efficiency rating
C (A+++ - D)
Width 567 mm
Height 398 mm
T 200 mm
Weight 6.65 kg
Features Portrait view (pivot) , Height adjustable
Wall mounting option 100 x 100 mm VESA standard
Conrad Green Flag 1
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LCD
Screen size diagonal (inches) 25 inch
Display (cm) 63.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 6 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors