Delock 62667 HDMI / DisplayPort Adapter [1x HDMI plug - 1x DisplayPort socket] Black gold plated connectors, incl. ferri
With this adapter by Delock, you can, for example, a display port monitor via a free HDMI port on your system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
With this adapter by Delock, you can, for example, a display port monitor via a free HDMI port on your system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
Technical data
Cable type | HDMI , DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | DisplayPort socket |
Cable length | 25.00 cm |
Colour | Black |
Connector type | straight |
Features | gold plated connectors , incl. ferrite core |
Cable use | TV/monitor |
Type | Adapter |
---|---|
Type | Round |
Cable type | HDMI High Speed , DisplayPort 1.2 |
Signal flow direction | Unidirectional (uni) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Delock HDMI to Display Port Adapter
With this adapter by Delock, you can, for example, a display port monitor via a free HDMI port on your system.
This text is machine translated.
Highlights & Details
- Enables resolutions of up to 4Kx2K@30Hz
- Supports 3D display
- Contacts with gold plating
- USB connector for power supply
Facts
- Supports resolutions up to 4Kx2K@30Hz, 1920x1080 @ 120 Hz (depending on the system and the connected hardware)
- Supports Audio 7.1 channel up to 192 kHz sampling rate
- Supports HDCP 1.3
- Chipset: STDP 2600
- High Speed HDMI receiver connection rate up to 2.97 Gb/s per data pair
- Color depth: RGB/YCC (4:4:4) - 16 bit color, YCC (4:2:2 / 4:2:0) - 16 bit color
- Power consumption: Operation: approx. 500 mW, Standby: approx. 25mW
- OS-independent, no driver installation required
Delivery
- Adapter HDMI to display port
- User manual.
- Warranty: 24 months
- Manufacturer: Delock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters