Delock 87637 4 ports Composite switch bidirectional operation, Steel casing
This Delock Audio/video switch is a manual bi-directional switch to the combination of different audio/video devices, the two different application possibilities.1. You can have up to four audio/video devices to a monitor, TV or projector, etc. with …
This Delock Audio/video switch is a manual bi-directional switch to the combination of different audio/video devices, the two different application possibilities.1. You can have up to four audio/video devices to a monitor, TV or projector, etc. with …
Delock 4 Port Composite switch/Splitter
This Delock Audio/video switch is a manual bi-directional switch to the combination of different audio/video devices, the two different application possibilities.
1. You can have up to four audio/video devices to a monitor, TV or projector, etc. with audio/video input. At the push of a button, the device can be select which the analog signal on the screen again.
2. You can use an audio/video device to connect up to four screens and at the push of a button on the screen select the analog signal is to be displayed. (A simultaneous output on multiple screens is not possible).
This text is machine translated.
Highlights & Details
- Can be used either as a switch or as a splitter
- 4 mechanical keys
- Metal housing
- Requires no external power supply
Facts
- Supported Video Bandwidth 50 Hz - 5.5 MHz
- Supported audio frequency range: 10 Hz - 20 kHz
Delivery
- Switch
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category AV & HDMI switches, changeovers