Delock DC (current) Adapter [1x DC 5.5 mm socket - 1x 2 core lead] Black 0.00 m
With this Terminal Block adapter by Delock can wires with stripped ends can be connected. Thus, the adapter is not only for special industrial application, but can also be used in hobbies, such as the railway modeling, are applied. You can various de…
- Warranty: 24 months
- Manufacturer: Delock
With this Terminal Block adapter by Delock can wires with stripped ends can be connected. Thus, the adapter is not only for special industrial application, but can also be used in hobbies, such as the railway modeling, are applied. You can various de…
- Warranty: 24 months
- Manufacturer: Delock
Technical data
Cable type | DC (current) |
---|---|
No. of A connectors | 1 x |
Type A | DC 5.5 mm socket |
No. of B connections | 1 x |
Type B | 2 core lead |
Cable length | 0.00 m |
Colour | Black |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
Adapter DC 5.5 x 2.1 mm socket terminal block 2 pin
With this Terminal Block adapter by Delock can wires with stripped ends can be connected. Thus, the adapter is not only for special industrial application, but can also be used in hobbies, such as the railway modeling, are applied. You can various devices with a suitable DC power connection is connected with the adapter and individually (depending on the requirements of the device) supplied with power.
This text is machine translated.
Highlights & Details
- DC 5.5 x 2.1 mm socket - 2 pin terminal block
- Inside positive, negative pole outdoor
- Pitch: 5.00 mm
- Warranty: 24 months
- Manufacturer: Delock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters