Delock DisplayPort Adapter [1x Mini DisplayPort socket - 1x Mini DisplayPort socket] White
This Mini Displayport adapter, you can easily between 2 mini display port cable plug - thus you can extend 2 existing cable easily and without loss of quality.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
This Mini Displayport adapter, you can easily between 2 mini display port cable plug - thus you can extend 2 existing cable easily and without loss of quality.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
Technical data
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort socket |
No. of B connections | 1 x |
Type B | Mini DisplayPort socket |
Colour | White |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Signal flow direction | Bidirectional (bi) |
Product type | TV/monitor Adapter |
---|
Mini DisplayPort double coupling
This Mini Displayport adapter, you can easily between 2 mini display port cable plug - thus you can extend 2 existing cable easily and without loss of quality.
This text is machine translated.
Highlights & Details
- Mini Displayport socket to Mini Displayport socket
- Gender changer
- Warranty: 24 months
- Manufacturer: Delock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters