Delock DisplayPort Cable [1x Mini DisplayPort plug - 1x DisplayPort plug] 0.50 m Black

  • Item no.: 1881016
  • Manufacturer no.: 83984
  • EAN: 4043619839841

This Mini DisplayPort cable by Delock for connection of devices with DisplayPort interface, such as Screens, projectors or TV devices to a PC or a laptop. The three-shielded cable supports a resolution up to Ultra HD (4K@60Hz) and is backward compati…

  • Warranty: 24 months
  • Manufacturer: Delock
  • Item no.: 1881016
  • Manufacturer no.: 83984
  • EAN: 4043619839841

This Mini DisplayPort cable by Delock for connection of devices with DisplayPort interface, such as Screens, projectors or TV devices to a PC or a laptop. The three-shielded cable supports a resolution up to Ultra HD (4K@60Hz) and is backward compati…

  • Warranty: 24 months
  • Manufacturer: Delock
Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 0.50 m
Colour Black
Shielding Braid shielding
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 0.50 m
Colour Black
Shielding Braid shielding
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables