Delock DisplayPort / VGA / HDMI / DVI Adapter [1x Mini DisplayPort plug - 1x VGA socket, HDMI socket, DVI socket 25-pin]
With this Mini Displayport adapter by Delock can use your system is a VGA, HDMI and DVI interface expand and various devices, such as Television, projector, PC Monitor, etc... There can be only one monitor can be operated on the adapter, not several …
- Warranty: 24 months
- Manufacturer: Delock
With this Mini Displayport adapter by Delock can use your system is a VGA, HDMI and DVI interface expand and various devices, such as Television, projector, PC Monitor, etc... There can be only one monitor can be operated on the adapter, not several …
- Warranty: 24 months
- Manufacturer: Delock
Technical data
Cable type | DisplayPort , VGA , HDMI , DVI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | VGA socket , HDMI socket , DVI socket 25-pin |
Cable length | 16.00 cm |
Colour | White |
Connector type | straight |
Features | incl. ferrite core |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Cable type | DisplayPort 1.1 , VGA , HDMI High Speed , DVI-D Single Link |
Core material | CCA |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
Delock Adapter Mini Displayport to VGA/HDMI/DVI passive white
With this Mini Displayport adapter by Delock can use your system is a VGA, HDMI and DVI interface expand and various devices, such as Television, projector, PC Monitor, etc... There can be only one monitor can be operated on the adapter, not several at the same time.
This text is machine translated.
Highlights & Details
- For connecting a VGA, HDMI or DVI terminal to the Mini Displayport interface
Facts
- Chipset: PS 8312, PTN 3392
- Mini Displayport 1.1a specification
- High Speed HDMI specification
- DVI-D (single link) 24+1 connection with nuts (VGA not connected)
- Passive Converter (level shifter), only for graphics cards with DP + + output suitable
- Supports resolutions up to 1920 x 1200 / 1080p @ 60Hz (depending on the system and the connected hardware)
- Maximum power: approx. 100 mW
- 1x ferrite core
- OS-independent, no driver installation required
- Warranty: 24 months
- Manufacturer: Delock
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters