Delock HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold plated connectors
With this HDMI adapter by Delock can convert your HDMI A socket in a plug
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
With this HDMI adapter by Delock can convert your HDMI A socket in a plug
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Colour | Black |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Cable type | HDMI High Speed + Ethernet |
---|---|
Signal flow direction | Bidirectional (bi) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Delock Adapter HDMI A plug connector gender changer
With this HDMI adapter by Delock can convert your HDMI A socket in a plug
This text is machine translated.
Highlights & Details
- Connection: HDMI 19 Pin A plug - HDMI 19 Pin A plug
- Gender changer
- HDMI connections is rotated by 180°
- High Speed HDMI with Ethernet
- Connections: gold-plated
- Warranty: 24 months
- Manufacturer: Delock
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters