Delock HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black gold plated connectors

  • Item no.: 1298044
  • Manufacturer no.: 65510
  • EAN: 4043619655106

This HDMI adapter by Delock can extend an HDMI connection can be used
In addition, the adapter can be mounted by its screw connection in devices

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Delock
  • Item no.: 1298044
  • Manufacturer no.: 65510
  • EAN: 4043619655106

This HDMI adapter by Delock can extend an HDMI connection can be used
In addition, the adapter can be mounted by its screw connection in devices

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Delock
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type angled on one side
Features gold plated connectors
Cable use TV/monitor
type Adapter
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type angled on one side
Features gold plated connectors
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters