Delock HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Item no.: 1880911
  • Manufacturer no.: 82671
  • EAN: 4043619826711

This flat High Speed HDMI with Ethernet cable by Delock represents the latest HDMI standard and combines fast data transmission as well as audio/video and Ethernet connection in one. Thus, you can e. g. Your PC or a DVD/Blu-ray drive to a monitor or …

  • Warranty: 24 months
  • Manufacturer: Delock
  • Item no.: 1880911
  • Manufacturer no.: 82671
  • EAN: 4043619826711

This flat High Speed HDMI with Ethernet cable by Delock represents the latest HDMI standard and combines fast data transmission as well as audio/video and Ethernet connection in one. Thus, you can e. g. Your PC or a DVD/Blu-ray drive to a monitor or …

  • Warranty: 24 months
  • Manufacturer: Delock
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Flat
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Connector type straight
AWG
28
Cable use TV/monitor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables