Delock HDMI / DVI Cable [1x HDMI plug C mini - 1x DVI plug 25-pin] 1.00 m Black

  • Item no.: 1403469
  • Manufacturer no.: 83582
  • EAN: 4043619835829

This cable enables you, digital cameras, camcorders or other devices with mini HDMI socket with a DVI monitor to connect.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Delock
  • Item no.: 1403469
  • Manufacturer no.: 83582
  • EAN: 4043619835829

This cable enables you, digital cameras, camcorders or other devices with mini HDMI socket with a DVI monitor to connect.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Delock
Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug C mini
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.00 m
Colour Black
Connector type straight
Features incl. ferrite core , screwable , gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed , DVI-D Dual Link
Core material
Tin plated copper
Video resolution 1920 x 1200 p
Product type TV/monitor Cable

Technical data

Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug C mini
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.00 m
Colour Black
Connector type straight
Features incl. ferrite core , screwable , gold plated connectors
AWG
32

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables