Delock Thunderbolt / USB Adapter [1x Thunderbolt plug - 1x USB 3.0 port A] Black 15.00 cm

  • Item no.: 1410384
  • Manufacturer no.: 62634
  • EAN: 4043619626342

This Delock Adapter can be connected to your PC or laptop with Thunderbolt™ interface. Thus you have the option devices with USB type A connector on the Thunderbolt port.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Delock
  • Item no.: 1410384
  • Manufacturer no.: 62634
  • EAN: 4043619626342

This Delock Adapter can be connected to your PC or laptop with Thunderbolt™ interface. Thus you have the option devices with USB type A connector on the Thunderbolt port.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Delock
Cable type Thunderbolt , USB
No. of A connectors 1 x
Type A Thunderbolt plug
No. of B connections 1 x
Type B USB 3.0 port A
Cable length 15.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Cable type Thunderbolt v1
Signal flow direction Unidirectional (uni)
Product type TV/monitor Adapter

Technical data

Cable type Thunderbolt , USB
No. of A connectors 1 x
Type A Thunderbolt plug
No. of B connections 1 x
Type B USB 3.0 port A
Cable length 15.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters