Delock USB cable USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) Pinheader 19-pin , USB-A socket 0.45 m Blue UL-approved 829
This USB 3.0 Pin header cable by Delock is used for internal connection to a free pin header connector on your motherboard. It expands your system with two external USB 3.0 A sockets, which you can fasten with the help of the four holes. The cable is…
This USB 3.0 Pin header cable by Delock is used for internal connection to a free pin header connector on your motherboard. It expands your system with two external USB 3.0 A sockets, which you can fasten with the help of the four holes. The cable is…
Delock USB pin header cable USB 3.0 socket on 2x USB 3.0-A socket on top of each other, blue 0.45 m
This USB 3.0 Pin header cable by Delock is used for internal connection to a free pin header connector on your motherboard. It expands your system with two external USB 3.0 A sockets, which you can fasten with the help of the four holes. The cable is particularly suitable for self-constructed computer systems.
This text is machine translated.
Highlights & Details
- USB 3.0 pin header 19 pin socket on 2x USB 3.0-A socket
- Enables data transfer rate of up to 5 Gb/s (USB 3.0 super-speed)
- Attaching the USB sockets: next to each other
- USB sockets with four mounting holes
System Requirements
- A free USB 3.0 Pin Header Connector
Comments
Customer reviews
Similar products
See and discover other items from category USB Cables