DeLonghi ICM17210 Clessidra Coffee maker Glass, Silver-grey Cup volume=10
Certified ECBC brewing technologyPerfect filter coffee according to certified ECBE standard: Here the optimum ratio between coffee, water, temperature and brewing time is guaranteed. In 4-6 minutes, a coffee with 10 cups of coffee is brewed at 92-96°…
Certified ECBC brewing technologyPerfect filter coffee according to certified ECBE standard: Here the optimum ratio between coffee, water, temperature and brewing time is guaranteed. In 4-6 minutes, a coffee with 10 cups of coffee is brewed at 92-96°…
De'Longhi ICM 17210 Clessidra
Certified ECBC brewing technologyPerfect filter coffee according to certified ECBE standard: Here the optimum ratio between coffee, water, temperature and brewing time is guaranteed. In 4-6 minutes, a coffee with 10 cups of coffee is brewed at 92-96°C. With a coffee-water ratio of 7G coffee powder to 125 ml water, a filter coffee with a balanced aroma is prepared.Flow brewing processBased on the classic brewing process by hand (pour over), the brewing process ensures that the coffee is always cooked at the same intervals and thanks to a special one, thus extracting the maximum aroma from the coffee powder.
This text is machine translated.
Highlights & Details
- Brewing temperature 92 - 96 °C
- Constant coffee/water ratio (7g/125 ml)
- 2 speed dial buttons for preparation to ECBC standard and in Schwallbruhverfahren
Facts
- Filter coffee machine with elegant but functional design with high-quality material mix of glass and plastic2 direct dial buttons for preparation according to ECBC standard and in the flow brewing processFor 10 cups / 1.25LPrecise thermostat for the perfect water temperature for the preparation (92-96°C)Premium glass jug (dishwasher-proof)Suitable for standard paper filters (v-shaped)Anti-drip systemFilling quantity displayHotplate – the coffee is kept warm for 40 minutes after brewingAuto switch-off after 40 minDescaling instructionsAnti-drip systemSealed hotplateAccessories: Holder for clean removal of the filter insert (included in the delivery)
Delivery
- Coffee machine
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Coffee Maker