Delta Pressure sensor 1 pc(s) HPS-503/SERIE A 0.25 mbar up to 1.25 mbar 1 maker (L x W x H) 25.4 x 25.4 x 9.9 mm

  • Item no.: 1313573
  • Manufacturer no.: HPS-503/SERIE A
  • EAN: 2050002955394

This range of miniature pressure switches is suitable for setting up indirect level indicators (direct contact with the medium should be avoided as measurement is by over/under pressure). Over/under pressure systems can be constructed by means of two…

  • Warranty: 24 months
  • Manufacturer: Delta
  • Item no.: 1313573
  • Manufacturer no.: HPS-503/SERIE A
  • EAN: 2050002955394

This range of miniature pressure switches is suitable for setting up indirect level indicators (direct contact with the medium should be avoided as measurement is by over/under pressure). Over/under pressure systems can be constructed by means of two…

  • Warranty: 24 months
  • Manufacturer: Delta
  • Material: Glass fiber polyester
Type HPS-503/SERIE A
Type Differential pressure
Pressure reading range (min.) 0.25 mbar
Pressure reading range (max.) 1.25 mbar
Pressure reading range 0.25 mbar up to 1.25 mbar
Contact type 1 maker
Min. temperature +4 °C
Max. temperature +65 °C
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Type The HPS-503/Series A
Product type Pressure sensor

Technical data

  • Material: Glass fiber polyester
Type HPS-503/SERIE A
Type Differential pressure
Pressure reading range (min.) 0.25 mbar
Pressure reading range (max.) 1.25 mbar
Pressure reading range 0.25 mbar up to 1.25 mbar
Contact type 1 maker
Min. temperature +4 °C
Max. temperature +65 °C
Length 25.4 mm
Width 25.4 mm

Frequently bought together

Similar products

See and discover other items from category Pressure sensors