Deltaco - a nordic brand SH-IPC06 Wi-Fi IP CCTV camera 1920 x 108
Enhance your security and feel secure, even if you are not at home with a smart WLAN camera from DELTACO Smart HOME. The SH-IPC06 detects movements and is equipped with IR night vision, in order to always give you the possibility to view streaming vi…
Enhance your security and feel secure, even if you are not at home with a smart WLAN camera from DELTACO Smart HOME. The SH-IPC06 detects movements and is equipped with IR night vision, in order to always give you the possibility to view streaming vi…
Wi-Fi IP-Rotatable/tilting camera 1920 x 1080 p Deltaco - a nordic brand SH-IPC06 Indoors
Enhance your security and feel secure, even if you are not at home with a smart WLAN camera from DELTACO Smart HOME. The SH-IPC06 detects movements and is equipped with IR night vision, in order to always give you the possibility to view streaming videos of your house during day and night, no matter where you are. The Pan and Tilt function allows an easy vertical and lateral adjustment of the picture for an extended picture range, and with two-way audio you get besides the picture also the possibility of listening to and speaking with your visitors. The camera has a resolution of 1920 x 1080 (2 MP) and a microSD-card slot for storing the recorded material.Existing third-party cameras can communicate with each other and be controlled together thanks to the ONVIF standard. The camera is also compatible with Amazon Alexa and Google home.The DELTACO Smart HOME APP enables all the handling of the camera. The installation is fast and easy, all WAS you need is a functioning wireless network, i.e. no special hubs or gateways. In THE DELTACO Smart HOME APP, you can enable motion detection in addition to managing the settings, either to turn it on continuously or to activate the camera at certain times of the day. You can also manage previous camera shots, take a screenshot, or record real-time videos stored on your smartphone. Naturally, THE DELTACO Smart HOME APP is available for Android as well as iOS downloads for free.
This text is machine translated.
Highlights & Details
- For Indoor use.2 megapixel resolution (1920 x 1080 px)Motorised pivot and tilt 0 - 355°/60°Powered via USB power supply
Facts
- Motion detectionInfrared night vision with 10 meter range2-way audio for intercom systemMicroSD slot (for cards up to 128 GB)ONVIF supportCompatibility: DELTACO Smart HOME APP, Amazon Alexa & Google Home voice control unit.
Delivery
- DELTACO SH-IPC06
- USB cable
- Power supply unit
- Installation accessories.
- User manual.
System Requirements
- IOS, Android
Comments
Tuya compatible. Alternative to the manufacturer's APP, for example: The APP "Smart Life" or "Tuya Smart" can also be used.Memory card not includedCustomer reviews
Similar products
See and discover other items from category IP Cameras