DELTACO GAMING DC120R Gaming chair Black, Red
The DC120 is the ideal gaming chair for young gamers. The chair made of high-quality artificial leather has a rotating 5-point stand with rollers and can be adjusted continuously in the height. The fixed arm supports ensure sufficient lateral support…
The DC120 is the ideal gaming chair for young gamers. The chair made of high-quality artificial leather has a rotating 5-point stand with rollers and can be adjusted continuously in the height. The fixed arm supports ensure sufficient lateral support…
Height-adjustable gaming chair for young gamers
The DC120 is the ideal gaming chair for young gamers. The chair made of high-quality artificial leather has a rotating 5-point stand with rollers and can be adjusted continuously in the height. The fixed arm supports ensure sufficient lateral support. Thanks to its classic design, it can also be used as a desk chair in the children's and youth rooms without any problem. The chair is available in three color variations.
This text is machine translated.
Highlights & Details
- Gaming chair made of high-quality artificial leather in classic designideal for children and teenagers, also usable as a desk chairContinuously adjustable seat surface (39 - 51 cm)Seat dimensions 44.5 x 40 cm (W x D)Backrest dimensions 45 x 55 cm (W x H)Stable stand thanks to 5-point wheel base (aluminum frame)Suitable for body sizes up to 150 cm, can be loaded up to max. 80 kgAvailable in 3 color variants (black, black/white, black/red)
Delivery
- Gaming chair
- Fixings
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Gaming Chairs & Accessories