DELTACO GAMING DK440R Wireless, Bluetooth®, Corded Gaming keyboard Backlit, Switch: red German, QWERTZ Black
This wireless gaming keyboard with RGB-lighting has been developed especially for ambitious gamers and e-athletes. The 65% Tenkyless keyboard features Kaihl Red switches with a life span of more than 80 MIO. Stops. Moreover, it also offers a stylish …
This wireless gaming keyboard with RGB-lighting has been developed especially for ambitious gamers and e-athletes. The 65% Tenkyless keyboard features Kaihl Red switches with a life span of more than 80 MIO. Stops. Moreover, it also offers a stylish …
Compact, wireless 65% gaming keyboard with RGB lighting
This wireless gaming keyboard with RGB-lighting has been developed especially for ambitious gamers and e-athletes. The 65% Tenkyless keyboard features Kaihl Red switches with a life span of more than 80 MIO. Stops. Moreover, it also offers a stylish RGB-LED lighting, with which each laser-engraved button can be illuminated individually. The keyboard is fully mechanical and designed specifically for professional athletes and ambitious players who attach great importance to excellent peripherals. 100% anti-ghosting with N-key rollover ensures that it can meet any requirement. Keyboard uses Kaihl Red switches, which are loved by professional gamers because of their sensitivity and ease of movement. They are characterized by their low trigger weight of approx. 45 grams, a trigger height of only 1.8 millimeters and a gentle, linear feel. This enables fast double and triple triggering for especially fast actions. The resistant plastic cover offers a high durability and stability. The rigid suspension and the robust keys do not wear out even under heavy load. Moreover, the gaming keyboard has a very sophisticated anti-ghosting technology, which provides for an error-free control, even when several keys have to be pressed at the same time. The keyboard can be connected to the PC wirelessly via 2.4 GHz radio or via Bluetooth. The built-in rechargeable battery allows a wireless gaming time of up to 100 hours (with switched on LED lighting the maximum playing time per battery charge is 20h). The keyboard is cabled and connected to the PC via a USB-C-port at the rear side with the accompanying 1.8 meter long USB-C on USB-A cable. Charge & Play, meaning the simultaneous use during charging is possible without any problem. The stylish RGB lighting of the individual keys makes the keyboard an absolute eye-catcher. The keyboard is available in 3 color variants (black, pink and white).
This text is machine translated.
Highlights & Details
- Compact, wireless gaming keyboard in sturdy plastic housing with laser engraved keys made of ABS65% Tenkeyless design (68 keys)Kailh Box Red Switches with 45g trigger pressure and a service life of more than 80 Mio. Actuators100% anti-ghosting and N-key rolloverConnection: Wireless 2.4 GHz (USB dongle), Bluetooth 5.0, wired USB-C.Battery capacity: 2000 mAh (up to 100h playing time, up to 20h playing time when using RGB lighting), charge & play is supportedRGB LED lighting with software controlAvailable in 3 colours
Delivery
- Keyboard
- USB-USB-C cable (1.8m)
- USB dongle
- Keycap Puller for cleaning
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Gaming Keyboards