DELTACO GAMING GAM-096F Gaming chair Black
The Jumbo is a gaming chair with ergonomic similarities to a racing chair. Thanks to the high backrest and additional cushions for head rest and backrest, you do not have any problems with the back and neck even after countless hours in this chair. T…
The Jumbo is a gaming chair with ergonomic similarities to a racing chair. Thanks to the high backrest and additional cushions for head rest and backrest, you do not have any problems with the back and neck even after countless hours in this chair. T…
Deltaco Gaming Chair, Black
The Jumbo is a gaming chair with ergonomic similarities to a racing chair. Thanks to the high backrest and additional cushions for head rest and backrest, you do not have any problems with the back and neck even after countless hours in this chair. The chair can be adjusted completely individually, in height and tilt as well as the armrests. The back and neck cushions can be customized for an optimal fit. The chair is available in a variety of surface and color options.
This text is machine translated.
Highlights & Details
- Ergonomically designed gaming chair in racing chair design
- Height adjustable via hydraulic class 3 gas valve (maximum seat height 56 cm)
- Large seat area (WxD 52 x 50 cm), high rear support (WxH 52 x 80 cm), adjustable armrests
- Stable stand thanks to 5-point wheel base (aluminum frame)
- Suitable for body sizes up to 175 cm, can be loaded up to max. 90 kg
Delivery
- DELTACO GAMING Chair Jumbo (Black Fabric)
Comments
Customer reviews
Similar products
See and discover other items from category Gaming Chairs & Accessories