Deltron Enclosures 486-121208 Universal enclosure 125 x 125 x 80 Aluminium Ecru 1 pc(s)

  • Item no.: 1423785
  • Manufacturer no.: 486-121208
  • EAN: 2050003838207

ALUMINIUM-GEHAEUSE 486-121208

  • Item no.: 1423785
  • Manufacturer no.: 486-121208
  • EAN: 2050003838207

ALUMINIUM-GEHAEUSE 486-121208

Material Aluminium
Colour Ecru
Length 125 mm
Width 125 mm
Height 80 mm
Content 1 pc(s)
Dim (L x W x H) 125 x 125 x 80 mm
Type 486-121208
Product type Universal enclosure

Technical data

Material Aluminium
Colour Ecru
Length 125 mm
Width 125 mm
Height 80 mm
Content 1 pc(s)
Dim (L x W x H) 125 x 125 x 80 mm
Type 486-121208
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures