Deltron Enclosures 486-130806 Universal enclosure 130 x 80 x 60 Aluminium Ecru 1 pc(s)

  • Item no.: 1423784
  • Manufacturer no.: 486-130806
  • EAN: 2050003838122

ALUMINIUM-GEHAEUSE 486-130806

  • Item no.: 1423784
  • Manufacturer no.: 486-130806
  • EAN: 2050003838122

ALUMINIUM-GEHAEUSE 486-130806

Material Aluminium
Colour Ecru
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Type 486-130806
Product type Universal enclosure

Technical data

Material Aluminium
Colour Ecru
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Type 486-130806
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures