Deltron Enclosures 486-161609-68 Universal enclosure 160 x 160 x 90 Aluminium Ecru 1 pc(s)
Technical data
Material | Aluminium |
---|---|
IP rating | IP68 |
Colour | Ecru |
Length | 160 mm |
Width | 160 mm |
Height | 90 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 160 x 160 x 90 mm |
Type | 486-161609-68 |
Product type | Universal enclosure |
Aluminium housing
- Warranty: 24 months
- Manufacturer: Deltron Enclosures
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures